LabGlass Serological Pipette Class 'B' 25.0ml White Pack of 5

Extended range
Order Code:

52-4205

Brand: LabGlass MPN: CH0572H
  • Quickly find another product in this range by Capacity:

    1ml 2ml 5ml 10ml 25ml
Qty Unit Price (Ex VAT)
1+ £3.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 6 months

Serological pipettes from LabGlass, designed so the last drop can be expelled by blowing.


  • Capacity 25ml
  • Tolerance ±0.2ml
  • Calibrated for delivery to jet
  • Class B
  • Blue graduation
  • Colour code: white
  • Conforms to DIN ISO 835 standard
  • Supplied in packs of 5
  • Manufacturer's part CH0572H
Type Pipette
Capacity 25ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot