LabGlass Serological Pipette Class 'B' 5.0ml Red Pack of 10

Order Code:

52-4206

Brand: LabGlass MPN: CH0572F
  • Quickly find another product in this range by Capacity:

    1ml 2ml 5ml 10ml 25ml

Discontinued


Serological pipettes from LabGlass, designed so the last drop can be expelled by blowing.


  • Capacity 5ml
  • Tolerance ±0.05ml
  • Calibrated for delivery to jet
  • Class B
  • Blue graduation
  • Colour code: red
  • Conforms to DIN ISO 835 standard
  • Supplied in packs of 5
  • Manufacturer's part CH0572F
Type Pipette
Capacity 5ml

Reviews


Be the first to submit a review

Trustpilot