Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Re-reeling orders placed after 16:30 will be processed the next working day.
R-TECH Kapton Tape is a high quality 19mm Kapton Polyimide Masking Tape for use in high temperature electrical applications.
The tape has excellent electrical and thermal insulation properties. It is highly resistant to thermal radiation and has good adhesive and release properties.
Ideal for masking off areas of printed circuit boards (PCBs) during soldering.
Other applications include those where a thin, tough insulating material is required, such as wrapping of capacitors, coils and transformers and as a wire and cable wrap. It can also be used for masking during powder coating processes.
Colour | Amber |
---|---|
Length | 33m |
Material | Polyimide Film / Silicone Adhesive |
Temperature Range | -70 to 250°C |
Type | Masking Tape, High Temperature |
Width | 19mm |
To use this facility please Sign In.
Sign In