EAO 82-6151.1A14.B002 Series 82 Illuminated Pushbutton Momentary B002 Red 24V

Extended range
Order Code:

53-0009

Brand: EAO MPN: 82-6151.1A14.B002
Qty Unit Price (Ex VAT)
1+ £8.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

The EAO Series 82 features a red illuminated stainless steel, momentary 25mm flush push button with standby/power symbol. This push button has an operating voltage of 24V DC, and has a 22mm cutout diameter.

With Series 82, EAO offers the ideal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control.


  • Switching Action: Momentary
  • Function: Illuminated Push Button
  • Symbol: Standby/Power Logo
  • Switching Current: 3A
  • Switching Voltage: 240V AC
  • Operating Voltage: 24V DC
  • Contacts: 1 C
  • Contact Material: Silver
  • Housing Material: Stainless Steel
  • Housing Colour: Silver
  • Button Material: Stainless Steel
  • Button Colour: Silver with Red Illumination
  • Button Diameter: Ø 25 mm
  • Mounting cut-out: Ø 22 mm
  • Weight 0.025 kg
Type Push-button
Action Momentary
Contact Configuration 1C
Illumination Colour(s) Red
Illumination Type LED
Max. Current 3A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot