ESKA 522.504 0.05A Slow Blow Glass Fuse 5x20mm (Pack 10)
Image Representative of Range

ESKA 522.504 0.05A Slow Blow Glass Fuse 5x20mm (Pack 10)

Extended range
Order Code:

54-3137

Brand: ESKA MPN: 522.504 EAN-13: 2050000172229
Qty Unit Price (Ex VAT)
1+ £2.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This is part of a range of 5 x 20mm slow blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 50mA
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 522.504
Current Rating 5A
Diameter 5mm
Fuse Type Slow blow
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot