ESKA 522.517 1A Slow Blow Glass Fuse 5x20mm (Pack 10)

Standard range
Order Code:

54-3146

Brand: ESKA MPN: 522.517 1A
Qty Unit Price (Ex VAT)
1+ £1.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched same dayAdditional 60 due on 06/03/2025

This is part of a range of 5 x 20mm slow blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 1A
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 522.517
Current Rating 1A
Diameter 5mm
Fuse Type Slow blow
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot