Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
ESKA 885013 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 400mA

ESKA 885013 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 400mA

Order Code:  

54-3218

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 885013 Copy to clipboard
 Report an error

Discontinued

Quick response subminiature fuse from ESKA with radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.


  • Contact spacing: 5.08mm
  • Height: 7.6mm
  • Diameter: 8.4mm
  • Fuse type: Pico fuse
  • Material: Thermoplastic
  • Nominal current: 400mA
  • Nominal voltage: 250V
  • Pin (Ø x L) 6 x 3.3mm; tin-plated
  • Type: quick response circular
  • Manufacturer's part 885013
Current Rating 0.4A
Diameter 8.4mm
Fuse Type Quick acting
Length 7.6mm
Nominal Voltage 250V

Reviews


Be the first to submit a review