Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
ESKA 885020 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 2A
Image Representative of Range

ESKA 885020 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 2A

Order Code:  

54-3225

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 885020 Copy to clipboard
  • Quickly find another product in this range by Current Rating:

    0.25A 1A 2A 5A
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.730

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
364 available to back OrderBack-order availability date - 03/08/2024

Quick response subminiature fuse from ESKA with radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.


  • Contact spacing: 5.08mm
  • Height: 7.6mm
  • Diameter: 8.4mm
  • Fuse type: Pico fuse
  • Material: Thermoplastic
  • Nominal current: 2A
  • Nominal voltage: 250V
  • Pin (Ø x L) 6 x 3.3mm; tin-plated
  • Type: quick response circular
  • Manufacturer's part 885020
Current Rating 2A
Diameter 8.4mm
Fuse Type Quick acting
Length 7.6mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review