Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
ESKA KTK 15A Quick Blow Fuse 10.3 x 38mm 15A
Image Representative of Range

ESKA KTK 15A Quick Blow Fuse 10.3 x 38mm 15A

Extended range
Order Code:  

54-3303

 
Brand: ESKA MPN: KTK 15A
  • Quickly find another product in this range by Current Rating:

    10A 15A
Qty Unit Price (Ex VAT)
1+ £13.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 26/11/2024

These 10.3 x 38.1mm Limitron quick blow fuses from ESKA have melamine bodies and nickel-plated bronze end caps.


  • Nominal current: 15A
  • Nominal voltage: 600V
  • Length: 38mm
  • Diameter: 10.3mm
  • Ceramic tube
  • Reverse switching current: 100000A
  • Switching capacity: 600V
  • Manufacturer's part: KTK 15A
Current Rating 15A
Diameter 10.3mm
Fuse Type Fast acting
Length 38mm
Material Ceramic
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot