ESKA 341.315 High Power Car Fuse Orange 150A

Image Representative of Range

ESKA 341.315 High Power Car Fuse Orange 150A

Extended range
Order Code:

54-3308

Brand: ESKA MPN: 341315 EAN-13: 8010266056026
Qty Unit Price (Ex VAT)
1+ £2.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Can be used anywhere that high-current AC/DC lines have to be protected, for example in solar heating and lighting systems, chargers, electroplating systems, etc.


  • Fuse type: Power fuse
  • Nominal current: 150A
  • Nominal voltage: 32V
  • Breaking capacity: 1000A
  • Colour: Orange
Breaking Capacity 1000A
Colour Orange
Current Rating 150A
Fuse Type Power fuse
Nominal voltage 32V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot