ESKA 430016 Time Delay Fuse 3.2 x 1.58 x 0.58mm 3A
Image Representative of Range

ESKA 430016 Time Delay Fuse 3.2 x 1.58 x 0.58mm 3A

Standard range
Order Code:

54-3350

Brand: ESKA MPN: 430016 EAN-13: 2050001187635
  • Quickly find another product in this range by Current:

Qty Unit Price (Ex VAT)
10+ £0.310
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2,847 available to back orderBack-order availability date - 22/01/2025

These 1206 slow blow fuses from ESKA have ceramic bodies.


  • Nominal current: 3A
  • Nominal voltage: 63V
  • Height: 0.58mm
  • Length: 3.2mm
  • Width: 1.58mm
  • Fuse type: SMD fuse
  • Resistor: 1206
  • Manufacturer's part 430016
Type SMD time delay fuse
Breaking Capacity N/A
Current 3A
Material Ceramic
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot