ESKA 8522726 20mm Ceramic Time Delay Micro Fuse 8A 250V

ESKA 8522726 20mm Ceramic Time Delay Micro Fuse 8A 250V

Order Code:

54-3373

Brand: ESKA MPN: 8522726

Discontinued


These 5 x 20mm time delay fuses from ESKA have ceramic bodies.


  • Nominal current: 8A
  • Nominal voltage: 250V
  • Ceramic tube
  • Length: 20mm
  • Diameter: 5mm
  • Manufacturer's part 8522726
Current Rating 8A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal voltage 250V

Reviews


Be the first to submit a review

Trustpilot