ESKA 887112 8.35mm x 7.7mm Circular Time Delay Fuse 315mA 250V

Image Representative of Range

ESKA 887112 8.35mm x 7.7mm Circular Time Delay Fuse 315mA 250V

Standard range
Order Code:

54-3399

Brand: ESKA MPN: 887112-1 EAN-13: 2050001185235
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.210
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
575 in Stock, despatched in 4 days

Circular time delay fuses from ESKA.


  • Nominal current: 315mA
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Diameter: 8.35mm
  • Suitable for PCB mounting
  • Manufacturer's part 887112
Current Rating 0.315A
Diameter 8.35mm
Fuse Type Time delay
Length 7.7mm
Nominal voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot