ESKA 556.016 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 800mA 500V

Image Representative of Range

ESKA 556.016 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 800mA 500V

Standard range
Order Code:

54-3859

Brand: ESKA MPN: 556.016 EAN-13: 2050001430434
Qty Unit Price (Ex VAT)
1+ £3.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

High voltage glass tube fuses from ESKA.


  • Nominal current: 800mA
  • Nominal voltage: 500V
  • Glass tube (+ extinguishing agent)
  • Length: 40mm
  • Diameter: 8mm
  • Manufacturer's part 556.016
Current Rating 1A
Diameter 8mm
Fuse Type High voltage
Length 40mm
Material Glass
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot