ESKA 556.021 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 2.5A 500V

Image Representative of Range

ESKA 556.021 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 2.5A 500V

Standard range
Order Code:

54-3861

Brand: ESKA MPN: 556.021 EAN-13: 2050001430458
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 4 days

High voltage glass tube fuses from ESKA.


  • Nominal current: 2.5A
  • Nominal voltage: 500V
  • Glass tube (+ extinguishing agent)
  • Length: 40mm
  • Diameter: 8mm
  • Manufacturer's part 556.021
Current Rating 2.5A
Diameter 8mm
Fuse Type High voltage
Length 40mm
Material Glass
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot