Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
ESKA 525.627 Quick Blow 5 x 25mm Glass Micro Fuse Link 10A 250V Pack of 10
Image Representative of Range

ESKA 525.627 Quick Blow 5 x 25mm Glass Micro Fuse Link 10A 250V Pack of 10

Order Code:  

54-4458

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 525.627 Copy to clipboard
  • Quickly find another product in this range by Current Rating:

 Report an error
Qty Unit Price (Ex VAT)
1+ £3.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 10/07/2024

Quick response glass micro fuse links from ESKA.


  • Nominal current: 10A
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.627
Fuse Type Quick blow
Nominal Voltage 250V
Current Rating 10A
Length 25mm
Diameter 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review