ESKA 140027 Quick Response 32 x 6.3mm Glass Micro Fuse 10A 32V
Image Representative of Range

ESKA 140027 Quick Response 32 x 6.3mm Glass Micro Fuse 10A 32V

Standard range
Order Code:

54-4493

Brand: ESKA MPN: 140027
  • Quickly find another product in this range by Current Rating:

    10A 20A 25A 40A
Qty Unit Price (Ex VAT)
10+ £0.529
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
72 available to back orderBack-order availability date - 02/01/2025

Quick response glass micro fuses from ESKA.


  • Nominal current: 10A
  • Nominal voltage: 32V
  • Length: 32mm
  • Diameter: 6.3mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Manufacturer's part 140027
Current Rating 10A
Diameter 6.3mm
Fuse Type Quick blow
Length 32mm
Nominal Voltage 32V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot