ESKA 530.226 Medium Time Lag Glass Micro Fuse 5 x 30mm 8A 500V

Order Code:

54-4954

Brand: ESKA MPN: 530.226

Discontinued


Glass medium time lag micro fuses from ESKA.


  • Nominal current: 8A
  • Nominal voltage: 500V
  • Design: glass tube
  • Length: 30mm
  • Diameter: 5mm
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.226
Current Rating 8A
Diameter 5mm
Fuse Type Medium acting
Length 30mm
Material Glass
Nominal Voltage 500V

Reviews


Be the first to submit a review

Trustpilot