Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ESKA 530.609 Quick Acting Glass Micro Fuse 5 x 30mm 160mA 500V

Order Code:  

54-4956

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 530.609 Copy to clipboard
  • Quickly find another product in this range by Current Rating:

    0.16A 0.2A 5A 8A 10A
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.393

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
97 available to back OrderBack-order availability date - 04/10/2024

Glass quick acting micro fuses from ESKA.


  • Nominal current: 160mA
  • Nominal voltage: 500V
  • Length: 30mm
  • Diameter: 5mm
  • Design: glass tube
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.609
Current Rating 0.16A
Diameter 5mm
Fuse Type Fast acting
Length 30mm
Material Glass
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot