Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ESKA 530.610 Quick Acting Glass Micro Fuse 5 x 30mm 200mA 500V

Standard range
Order Code:  

54-4957

 
Brand: ESKA MPN: 530.610
  • Quickly find another product in this range by Current Rating:

    0.16A 0.2A 5A 8A 10A
Qty Unit Price (Ex VAT)
10+ £0.656

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
119 available to back orderBack-order availability date - 25/11/2024

Glass quick acting micro fuses from ESKA.


  • Nominal current: 200mA
  • Nominal voltage: 500V
  • Length: 30mm
  • Diameter: 5mm
  • Design: glass tube
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.610
Current Rating 0.2A
Diameter 5mm
Fuse Type Fast acting
Length 30mm
Material Glass
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot