ESKA 530.621 Quick Acting Glass Micro Fuse 5 x 30mm 2.5A 500V

Standard range
Order Code:

54-4967

Brand: ESKA MPN: 530.621 EAN-13: 2050000459429
Qty Unit Price (Ex VAT)
10+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
164 in Stock, despatched in 4 days

Glass quick acting micro fuses from ESKA.


  • Nominal current: 2.5A
  • Nominal voltage: 500V
  • Length: 30mm
  • Diameter: 5mm
  • Design: glass tube
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.621
Current Rating 2.5A
Diameter 5mm
Fuse Type Fast acting
Length 30mm
Material Glass
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot