Wera 05073281001 Joker Combi Ratcheting Wrench Imperial 3/8in

Standard range
Order Code:

54-7274

Brand: Wera MPN: 05073281001 EAN-13: 4013288167361
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/02/2025

This 3/8in Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.

Made from high performance chrome molybdenum steel with a nickel-chrome coating.



  • Length 159mm
  • Spanner width: 3/8in (9.53mm)
  • Manufacturer's part 05073281001


Type Wrench
Imperial/Metric Imperial
Length 159mm
Size 3/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot