Varta 540101111 Zinc Carbon 4R25-2 6V 19Ah Battery

Standard range
Order Code:

57-8698

Brand: Varta MPN: 540101111 EAN-13: 4008496165629
  • E
    RoHS Exempt
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 available to back orderBack-order availability date - 22/01/2025

Compact, powerful battery for continuous operation. Main use in backup devices, such as alarm systems, continuous light lamps, pasture fences or flashing lights. For the preferred use for illumination when camping, fishing, agriculture and construction sites.


  • Alternative battery types: 4R25C, 430, GP908X
  • Battery & PSU technology: Zinc carbon
  • Battery size: 4R25-2
  • Capacity (mAh, Ah): 19 Ah
  • Dimensions, depth: 73mm
  • Dimensions, height: 127mm
  • Dimensions, width: 136.5mm
  • Type (manufacturer type): BATT. 4R25-2
  • Voltage: 6V
  • Weight: 1142 g
Battery Size 4R25-2
Capacity 19000mAh
Chemistry Zinc Carbon
Dimensions (H x W x D) 127.0 x 136.5 x 73.0mm
Pack Size 1
Terminal Type Screw Terminals
Voltage 6V
Weight (Per Battery) 1142.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot