Christmas Opening Hours and Delivery Dates here

PTR 54100060001D, 6-Way PCB Spring Terminal Block 5.0mm 17.5A

Order Code:

50-7987

Brand: PTR MPN: 54100060001D

Discontinued


Solderable 17.5A PCB spring clamp terminal blocks with push-in principle from PTR, 5.0mm pitch, with 6 poles.
  • Pebble grey colour
  • Wire size AWG 20-14
  • Nominal voltage 250V
Pitch 5mm
No. of Ways 6
Mounting Type PCB
Wire Termination Spring cage
Current Rating 17.5A
Body Style Horizontal
Wire Gauge 14AWG

Trustpilot