Site: Industry
Currency: GBP    
TruOpto OSR5PA5C31C 5mm Red LED 30° 6000mcd Water Clear

TruOpto OSR5PA5C31C 5mm Red LED 30° 6000mcd Water Clear

TruOpto
Standard range
Order Code:

55-2650

Brand: TruOpto MPN: OSR5PA5C31C
Qty Unit Price (Ex VAT)
5+ £0.216
100+ £0.185
500+ £0.134
1000+ £0.120
Price per unit Ex VAT
Order in multiples of 5
1,249 in stock, despatched same dayAdditional quantity lead time 5 months

A red, 6000mcd premium 5mm LED that has a round, water clear lens and features a very high luminous intensity. The specification of this LED lamp makes it ideally suited to applications such as traffic signals, backlighting, signal and channel letter, and a wide range of other lighting tasks.


  • Very high luminosity
  • 5mm round standard directivity
  • Water clear lens
  • Superior weather resistance
  • Long operational life
  • UV Resistant epoxy
  • Viewing angle 30°
LED Colour Red
Dominant Wavelength 625nm
Forward Current 50mA
Lens Type Water clear
Luminous Intensity 6000mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,275 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,696 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
20,176 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

They Are Good

Reviewed by: Simon - Thursday, June 26, 2014
brill work on a low voltage and are super bright

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C