Christmas Opening Hours and Delivery Dates here

Weller Fume Extraction Accessories

Weller Brand: Weller
A range of pipes, hoses and fittings suitable for the Weller WFE20D and other soldering fume extraction systems.
Description Image Product Buy Pricing (Ex VAT) Type
Weller T0053641400 Suction Hose NB44 Without End Cap
Weller T0053641400 Suction Hose NB44 Without End Cap
Extended range
Order code: 85-6594
MPN: T0053641400

Available to back orderBack-order availability date - 15/01/2026
1+ £49.99
Price per unit Ex VAT
Suction hose
Weller T0053631699 Suction Hose 40 1m With 2 Endings
Weller T0053631699 Suction Hose 40 1m With 2 Endings
Extended range
Order code: 85-6586
MPN: T0053631699

Available to back orderBack-order availability date - 15/01/2026
1+ £104.70
Price per unit Ex VAT
Suction hose
Weller T0053641599 Fitting For Suction Hose 44-50mm
Weller T0053641599 Fitting For Suction Hose 44-50mm
Extended range
Order code: 85-6596
MPN: T0053641599

Available to back orderBack-order availability date - 15/01/2026
1+ £13.24
Price per unit Ex VAT
Suction hose
Weller T0053633899 Tip Extraction Connection Nipple
Weller T0053633899 Tip Extraction Connection Nipple
Extended range
Order code: 85-6584
MPN: T0053633899

Available to back orderBack-order availability date - 15/01/2026
1+ £10.74
Price per unit Ex VAT
Connection nipple
Weller 0F20 Flexible Extraction Arm Ø 60mm 2m
Weller 0F20 Flexible Extraction Arm Ø 60mm 2m
Extended range
Order code: 85-5927
MPN: 0F20

Available to back orderBack-order availability date - 15/01/2026
1+ £163.75
Price per unit Ex VAT
Fume extraction arm
Weller T0058762767N Intake Fitting For WFE Straight 60mm
Weller T0058762767N Intake Fitting For WFE Straight 60mm
Extended range
Order code: 85-5917
MPN: T0058762767N

Available to back orderBack-order availability date - 15/01/2026
1+ £20.49
Price per unit Ex VAT
Accessory
Weller T0058762770N Kit 1 WF 32 Nozzle For WFE S Fume Extractor
Weller T0058762770N Kit 1 WF 32 Nozzle For WFE S Fume Extractor
Extended range
Order code: 85-5919
MPN: T0058762770N

Available to back orderBack-order availability date - 15/01/2026
1+ £306.93
Price per unit Ex VAT
Accessory
Weller T0058762766N T-Piece 60mm With 2 Connecting Plugs
Weller T0058762766N T-Piece 60mm With 2 Connecting Plugs
Extended range
Order code: 85-5921
MPN: T0058762766N

Available to back orderBack-order availability date - 15/01/2026
1+ £103.80
Price per unit Ex VAT
Accessory


Trustpilot