Christmas Opening Hours and Delivery Dates here

56K 0603 1% 1/10W Royal Ohm Chip Resistor - Pack of 100

Order Code:

72-9863

Brand: Royal Ohm MPN: 0603SAF5602P5E
Qty Was Unit Price (Ex VAT)
1+ £0.490 £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 0603SAF5602P5E 56K 0603 1% 1/10W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Resistance 56kΩ
Tolerance 1%
Voltage 75V
Power Rating 0.1W
PPM 100ppm
Case Size 0603

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot