Heller 23260 9 0901 HSS-R Twist Drills DIN 338 RN 9/64" - 10 Pack

Order Code:

58-4106

Brand: Heller MPN: 23260 9 EAN-13: 4010159232609
  • Country of Origin: China

Discontinued


These 9/64in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 70mm
  • Weight 39g
Diameter 9/64in
Length 70mm
Working Length 36mm

Reviews


Be the first to submit a review

Trustpilot