Heller 23271 5 0901 HSS-R Twist Drills DIN 338 RN 5/16" - 10 Pack

Order Code:

58-4167

Brand: Heller MPN: 23271 5 EAN-13: 4010159232715
  • Country of Origin: China

Discontinued


These 5/16in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 117mm
  • Weight 317g
Diameter 5/16in
Length 117mm
Working Length 75mm

Reviews


Be the first to submit a review

Trustpilot