Knipex 12 12 13 Precision Insulation Strippers With Adapted Blades US Spec (AWG)

Extended range
Order Code:

58-6165

Brand: Knipex MPN: 12 12 13 EAN-13: 4003773077534
  • Quickly find another product in this range by Capacity:

    1.3mm 2.6mm
Qty Unit Price (Ex VAT)
1+ £89.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 25/01/2025

These precision insulation strippers from Knipex have been designed for cables in accordance with the American specification (AWG). The strippers can also be used for difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber.

Manufactured to a high standard with a body made of steel, and a special tool steel blade, oil-hardened. The replaceable shaped blade has been adapted precisely to the respective conductor cross-section, while a second pair of blades holds the remaining insulation reliably in place.


  • Length stop for constant stripping length during repetitive work
  • Pliers: burnished
  • Handles with multi-component grips
  • AWG: 10, 12, 14, 16, 18, 20
  • Length: 195mm
  • Net weight: 450g
  • Manufacturer's part 12 12 13
Type Precision stripper
Capacity 2.6mm
Material Tough insulation materials

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot