WAGO 264-326 2-Cndtr. Fixing Flange Centre Terminal Block Orange

Standard range
Order Code:

58-7204

Brand: WAGO MPN: 264-326 EAN-13: 4044918415316
Qty Unit Price (Ex VAT)
100+ £0.618
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
103 available to back orderBack-order availability date - 07/02/2025

A 2-conductor terminal block with fixing flanges from WAGO suitable for DIN rail mounting.


  • Orange colour
  • CAGE CLAMP®S connection
  • Connection points: 2
  • Potentials: 1
  • Front-entry wiring
  • Height 22.1mm
  • Width 6mm
  • Depth 32mm
  • Manufacturer's part 264-326
Current Rating 24A
No.of Ways 2
Termination Cage clamp
Type Terminal block
Voltage Rating 800V
Width 6mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot