Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 264-356 4-Cndtr. Fixing Flange Centre Terminal Block Orange

Standard range
Order Code:  

58-7209

 
Brand: WAGO MPN: 264-356 EAN-13: 4044918414791
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
100+ £0.169

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
90 in stock, despatched same dayContact us for additional stock

A 4-conductor terminal block with fixing flanges from WAGO suitable for DIN rail mounting.


  • Orange colour
  • CAGE CLAMP®S connection
  • Connection points: 4
  • Potentials: 1
  • Front-entry wiring
  • Height 22.1mm
  • Width 10mm
  • Depth 32mm
  • Manufacturer's part 264-356
Current Rating 24A
No.of Ways 4
Termination Cage clamp
Type Terminal block
Voltage Rating 800V
Width 10mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot