WAGO 264-331 4 Conductor Fixing Flanges End Terminal Block Grey
Image Representative of Range

WAGO 264-331 4 Conductor Fixing Flanges End Terminal Block Grey

Standard range
Order Code:

58-7229

Brand: WAGO MPN: 264-331 EAN-13: 4044918414579
Qty Unit Price (Ex VAT)
100+ £1.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
106 available to back orderBack-order availability date - 07/02/2025

A 4-conductor terminal block with fixing flanges from WAGO suitable for DIN rail mounting.


  • Grey colour
  • CAGE CLAMP®S connection
  • Connection points: 4
  • Potentials: 1
  • Front-entry wiring
  • Height 22.1mm
  • Width 10mm
  • Depth 32mm
  • Manufacturer's part 264-331
Current Rating 24A
Termination Cage clamp
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot