Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.513 |
100+ | £0.367 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 5K, vertically mounted 15mm trimmer potentiometer that can be adjusted with a screwdriver. Designed for PCB installation.
Type | Potentiometer |
---|---|
Adjustment Type | Side |
Mounting Style | Through hole |
Number of Turns | 1 |
Pitch | 5mm |
Power Rating | 0.25W |
Resistance | 5kΩ |
Tolerance | 30% |
To use this facility please Sign In.
Sign In