CML 5mm LED Indicator 24V Chrome

CML Brand: CML
<p>A range of indicators, containing 5mm LEDs, that are sunlight visible and feature a satin chrome prominent exterior bezel.<br/><br/> To find out more about our range of <a href="/cml">CML indicators, lamps and LEDs</a>, please visit our <a href="/cml">CML</a> brand page.</p>
  • 24V AC/DC
  • High brightness
  • M8 Fixing
  • Supplied with fixing nut and sealing gasket
  • Protection to IP67
  • CML-IT 1808x35x series
Description Image Product Buy Qty Pricing (Ex VAT) Colour Intensity Bezel Current Size View Angle Voltage
CML 19080350 5mm Red LED Indicator Chrome
CML 19080350 5mm Red LED Indicator Chrome
Standard range
Order code: 42-1312
MPN: 19080350

18 in stock, despatched same dayAdditional quantity lead time 9 weeks
1+ £4.68
Red 1200mcd Prominent 9mA 5mm N/A 24V
CML 19080355 5mm Green LED Indicator Chrome
CML 19080355 5mm Green LED Indicator Chrome
Extended range
Order code: 42-1316
MPN: 19080355

14 in stock, despatched same dayContact us for additional stock
1+ £1.02
Green 1300mcd Prominent 9mA 5mm N/A 24V
Mftrs.LEDLuminousOrder
pt. no.colourintensitycode
19080350Red1200mcd42-1312
19080355Green1300mcd42-1316
Voltage24V AC/DC
Current9mA/17mA
Voltage tolerance±10%
Operating temperature–20°C to +60°C
FixingM8 x 0.75mm


Trustpilot