Texas Instruments LP2950CZ-5.0 Micropower Regulator

Standard range
Order Code:

82-0680

Brand: Texas Instruments MPN: LP2950CZ-5.0
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.03
25+ £0.799
100+ £0.740
1000+ £0.702
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,670 in stock, despatched same dayAdditional quantity lead time 16 months

Adjustable micro-power voltage regulator from Texas Instruments with extremely low quiescent current and low dropout voltage which needs minimum capacitance for stability, current and thermal limiting.


  • Output voltage 5V
  • Dropout voltage 50mV
  • Output current 100mA
  • Supply voltage -0.3V to 30V
  • Housed in a TO-92 package
  • Suitable for use in battery powered systems
Dropout Voltage 50mV
OFF Quiescent Current 75µA
Output Current 100mA
Output Voltage 5V
Package TO-92
Temperature Range -40 to +125°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot