Camden Boss 6.35mm Pitch 32A 450V Rising Clamp Power Terminals

CamdenBoss Brand: CamdenBoss
<p>A range of professional rising clamp terminal blocks from the CamdenBoss CTB04VY Series, with a 6.35mm pitch.</p>
  • 2 and 3-pole double interlocking mechanism for increased strength
  • 6.35mm pitch
  • Moulded in green flame retardant PA68
  • 4mm² cable entry (12AWG)
  • VDE, IMQ and UL approved
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
CamdenBoss CTB04VY/2 2 Way 32A Terminal Block 6.35mm
CamdenBoss CTB04VY/2 2 Way 32A Terminal Block 6.35mm
Standard range
Order code: 21-0220
MPN: CTB04VY/2

Order in multiples of 5


159 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £1.82
25+ £1.48
50+ £1.37
100+ £1.14
2 Green 32A Vertical Through Hole 6.35mm 450V 4mm² 12AWG Rising clamp
CamdenBoss CTB04VY/3 3 Way 32A Terminal Block 6.35mm
CamdenBoss CTB04VY/3 3 Way 32A Terminal Block 6.35mm
Standard range
Order code: 21-0222
MPN: CTB04VY/3

Order in multiples of 5


216 in stock, despatched same dayAdditional 250 due on 19/03/2025
5+ £3.22
25+ £2.66
50+ £1.92
100+ £1.64
3 Green 32A Vertical Through Hole 6.35mm 450V 4mm² 12AWG Rising clamp
CamdenBoss CTB04VY/12 12 Way 32A Terminal Block 6.35mm
CamdenBoss CTB04VY/12 12 Way 32A Terminal Block 6.35mm
Extended range
Order code: 21-0232
MPN: CTB04VY/12

Order in multiples of 250


Available to back orderBack-order availability date - 26/03/2025
250+ £9.64
12 Green 32A Vertical Through Hole 6.35mm 450V 4mm² 12AWG Rising clamp
PolesTypeLengthCamden part no.Order code
2Rising power clamp terminal12.7mmCTB04VY/221-0220
3Rising power clamp terminal19.05mmCTB04VY/321-0222
12Rising power clamp terminal78.2mmCTB04VY/1221-0232
Dielectric strength:±2.5kV/60 sec
Insulation resistance:10M²
Working temperature:-20°C to +110°C
Material:UL94 V-0 flame retardant PA68
Pin/terminal:5µ tinned, nickel plated brass
Rising clamp:Zinc plated brass
Screw type:M3 steel, 6µ zinc and colour passivated
and tropicalized
Screw max. torque:0.5Nm
PCB hole size:Ø1.1mm (recommended)


Trustpilot