Bosch 06033A3070 PEX 300 AE Random Orbit Sander 270W Sanding Pad Size Ø 125mm

Extended range
Order Code:

60-7443

Brand: Bosch DIY MPN: 06033A3070 EAN-13: 3165140594394
  • Quickly find another product in this range by Power:

    270W 350W
Qty Unit Price (Ex VAT)
1+ £94.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/02/2025

This PEX 125mm random orbit sander from Bosch uses a hook and loop system and has dust extraction holes in the sanding plate.


  • Category: Random orbit sander
  • Diameter: 125mm
  • Oscillation diameter: 2.0mm
  • Oscillation rate: 4000 – 24000/min
  • Manufacturer's part 2609256239
Type Random orbit sander
Disc Diameter 125mm
Power 270W
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot