Finder 60.12.8.012.0040 2PCO Plug in Relay 12VAC 10A with Push to Test Button

Order Code:

60-2596

Brand: Finder MPN: 60.12.8.012.0040

Discontinued


The Finder 12V AC relay DPDT Octal Base fitting is a 2-pole changeover power relay, incorporating a manual test button with a mechanical flag contact operating indicator.


  • Fitted with octal plug in bases
  • May be controlled by Finder 86 series timer module (48-0780 - see this section for details
  • Flame retardent cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60-12 series
Coil Current 183mA
Coil Resistance 19Ω
Coil Voltage (AC) 12V
Contact Configuration 2PDT-CO
Height 54mm
Length 32.5mm
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Rated Current 10A
Rated Voltage (AC) 250V
Switching Power 2500VA
Width 36.4mm

Reviews


Be the first to submit a review

Trustpilot