Apem QS101XXB12 10mm LED Panel Indicator Blue 12V DC Faston Terminals

Apem QS101XXB12 10mm LED Panel Indicator Blue 12V DC Faston Terminals

Order Code:

63-0652

Brand: APEM MPN: QS101XXB12

Discontinued


A 10mm 12V DC snap-in panel mount blue LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Bezel N/A
Colour Blue
Current 20mA
Intensity 800mcd
Size 10mm
View Angle 30°
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot