Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
APEM QS103XXB12 10mm LED Panel Indicator Blue 12V DC Wire Terminals
Image Representative of Range

APEM QS103XXB12 10mm LED Panel Indicator Blue 12V DC Wire Terminals

Standard range
Order Code:  

63-0667

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: QS103XXB12 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.26
10+ £2.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
95 available to back orderBack-order availability date - 13/11/2024

A 10mm 12V DC snap-in panel mount blue LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
  • Manufacturer's part QS103XXB12
Bezel N/A
Colour Blue
Current 20mA
Intensity 800mcd
Size 10mm
View Angle 30°
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot