Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.11 |
10+ | £4.73 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 10mm 12V DC snap-in panel mount white LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.
Bezel | N/A |
---|---|
Colour | White |
Current | 20mA |
Intensity | 1200mcd |
Size | 10mm |
View Angle | 30° |
Voltage | 12V |
To use this facility please Sign In.
Sign In