DYMO S0722480 99019 Large Lever Arch File Labels 190 x 59mm Roll of 110

Order Code:

64-1584

Brand: DYMO MPN: S0722480 EAN-13: 5411313990196
  • Country of Origin: Belgium

Discontinued


Large lever arch labels (110 per roll) to fit LabelWriter LW310, LW320, LW330, LW400, LW450, Twin, Duo, 4XL.


  • Label size: 190 x 59mm
  • Label colour: white
  • No. of labels per roll: 110
  • No. of rolls in this pack: 1
  • Adhesive type: removable
  • DYMO type S0722480
  • Also known as 99019
Type DYMO label roll
Adhesive Removable
Colour White
Size 190 x 59mm

Reviews


Be the first to submit a review

Trustpilot