DYMO S0722410 99013 Clear Address Labels 89 x 36mm Roll of 260

Order Code:

64-1587

Brand: DYMO MPN: S0722410 EAN-13: 5411313990134
  • Country of Origin: Belgium

Discontinued


Large clear address labels with permanent adhesive.


  • Label size: 89 x 36mm
  • Label colour: clear
  • No. of labels per roll: 260
  • No. of rolls in this pack: 1
  • Adhesive type: permanent
  • DYMO type S0722410
  • Also known as 99013

Large Clear plastic address labels (260 per roll) to fit LabelWriter LW310, LW320, LW330, LW400, LW450, Twin, Duo, 4XL

Type DYMO label roll
Adhesive Permanent
Colour Clear
Size 89 x 36mm

Reviews


Be the first to submit a review

Trustpilot