DYMO S0722440 99015 Diskette / Multi-Purpose Labels 70 x 54mm Roll of 320

Order Code:

64-1588

Brand: DYMO MPN: S0722440 EAN-13: 5411313990158
  • Country of Origin: Belgium

Discontinued


Diskette labels (320 per roll) to fit LabelWriter LW320, LW330, LW400, LW450, Twin, Duo, 4XL.


  • Label size: 70 x 54mm
  • Label colour: white
  • No. of labels per roll: 320
  • No. of rolls in this pack: 1
  • Adhesive type: permanent
  • DYMO type S0722440
  • Also known as 99015
Type DYMO label roll
Adhesive Permanent
Colour White
Size 70 x 54mm

Reviews


Be the first to submit a review

Trustpilot