DYMO S0722460 99017 Suspension File Labels 50 x 12mm Roll of 220

Order Code:

64-1590

Brand: DYMO MPN: S0722460 EAN-13: 5411313990172
  • Country of Origin: Belgium

Discontinued


Suspension file labels (220 per roll) to fit LabelWriter LW310, LW320, LW330, LW400, LW450, Twin, Duo, 4XL.


  • Label size: 50 x 12mm
  • Label colour: white
  • No. of labels per roll: 220
  • No. of rolls in this pack: 1
  • Adhesive type: permanent
  • DYMO type S0722460
  • Also known as 99017
Type DYMO label roll
Adhesive Permanent
Colour White
Size 50 x 12mm

Reviews


Be the first to submit a review

Trustpilot