DYMO S0722420 99014 Dispatch Labels 101 x 54mm Roll of 220 - Pack of 12 Rolls

Order Code:

64-1593

Brand: DYMO MPN: S0722420 EAN-13: 5411313131865
  • Country of Origin: Belgium

Discontinued


A bulk pack containing 12 rolls of 99014 labels (101 x 54mm), at a big discount compared to buying regular packs.

Fits LabelWriter LW310, LW320, LW330, LW400, LW450, Twin, Duo, 4XL series printers.


  • Label size: 101 x 54mm
  • Label colour: white
  • No. of labels per roll: 220
  • No. of rolls in this pack: 12
  • Adhesive type: permanent
  • DYMO type S0722420
  • Also known as 99014
Type DYMO label roll
Adhesive Permanent
Colour White
Size 101 x 54mm

Reviews


Be the first to submit a review

Trustpilot