DYMO S0722360 99010 Address Labels 89 x 28mm Roll of 130 - Bulk Pack of 24 Rolls

Order Code:

64-1595

Brand: DYMO MPN: S0722360 EAN-13: 5411313131889
  • Country of Origin: Belgium

Discontinued


A bulk pack containing 24 rolls of 99010 labels (89 x 28mm), at a big discount compared to buying regular packs.

Fits LabelWriter LW310, LW320, LW330, LW400, LW450, Twin, Duo, 4XL series printers.


  • Label size: 89 x 28mm
  • Label colour: white
  • No. of labels per roll: 130
  • No. of rolls in this pack: 24
  • Adhesive type: permanent
  • DYMO type S0722360
  • Also known as 99010
Type DYMO label roll
Adhesive Permanent
Colour White
Size 89 x 28mm

Reviews


Be the first to submit a review

Trustpilot