DYMO S0722520 11352 Return Address Labels 54 x 25mm Roll of 500

Standard range
Order Code:

64-1596

Brand: DYMO MPN: S0722520 EAN-13: 5411313113526
  • Quickly find another product in this range by Size:

    12 x 24mm 51 x 19mm 54 x 25mm
Qty Unit Price (Ex VAT)
1+ £18.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
153 available to back orderBack-order availability date - 02/01/2025

Return address label (500 per roll) for use with - Labelwriter EL60, LW320, LW330, LW400, LW450, Twin, Duo, 4XL.


  • Label size: 54 x 25mm
  • Label colour: white
  • No. of labels per roll: 500
  • No. of rolls in this pack: 1
  • Adhesive type: removable
  • DYMO type S0722520
  • Also known as 11352
Type DYMO label roll
Adhesive Removable
Colour White
Size 54 x 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot