DYMO S0722530 11353 Price Tag Labels 12 x 24mm 2-up Roll of 1000

Standard range
Order Code:

64-1597

Brand: DYMO MPN: S0722530 EAN-13: 5411313113533
  • Quickly find another product in this range by Size:

    12 x 24mm 51 x 19mm 54 x 25mm
Qty Unit Price (Ex VAT)
1+ £14.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 9 days

2-up price tag labels (1000 labels per roll) for use with - Labelwriter EL60, LW310, LW320, LW330, LW400, LW450, Twin, Duo, 4XL.


  • Label size: 12 x 24mm
  • Label colour: white
  • No. of labels per roll: 1000
  • No. of rolls in this pack: 1
  • Adhesive type: removable
  • DYMO type S0722530
  • Also known as 11353
Type DYMO label roll
Adhesive Removable
Colour White
Size 12 x 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot